Reference Only

19300241141

Heavy Duty Power Connectors 24B Pnl Fd Thru Hsng Central Lever M32

Manufacturer:

Mfr Part:
19300241141

TTI Part:
19300241141

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHousings
Housing / Hood Size24B
Cable Entry AngleTop
Thread SizeM32
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHAN
Flammability RatingUL 94 V-0
For Use WithSize 24B Inserts
Housing ColorGray
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$86.91$86.91
$74.14$3,707.00
$73.41$7,341.00
$72.68$18,170.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.