Reference Only

19300241122

Heavy Duty Power Connectors 24B Pnl Fd Thru Hsng Double LeverM40

Manufacturer:

Mfr Part:
19300241122

TTI Part:
19300241122

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductConnectors
Housing / Hood Size24B
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHAN
Flammability RatingUL 94 V-0
For Use WithSize 24B Inserts
Housing ColorGray
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.78$82.78
$70.28$3,514.00
$65.83$6,583.00
$65.18$16,295.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.