Reference Only
19300240589
Heavy Duty Power Connectors METAL HOOD HAN 24B CENTRAL LCK
Datasheet
19300240589 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han B | |
| Product | Hoods | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-30-024-0589 019 30 024 0589 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.13 | $108.13 | |
| $107.05 | $321.15 | |
| $105.98 | $529.90 | |
| $100.68 | $1,006.80 | |
| $94.38 | $2,359.50 | |
| $89.88 | $4,494.00 | |
| $87.60 | $8,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.