Reference Only
19300240523
Heavy Duty Power Connectors 24B Hood Side Entry Double Lever, M40
Datasheet
19300240523 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Cable Entry Angle | Side Entry | |
| For Use With | High Mating Cycles | |
| Housing Color | Gray (Dust Gray) | |
| Housing / Hood Size | 24 B | |
| Housing Material | Aluminum | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Subcategory | Power Connectors | |
| Thread Size | M40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.56 | $65.56 | |
| $64.91 | $194.73 | |
| $64.26 | $321.30 | |
| $61.70 | $617.00 | |
| $58.47 | $1,461.75 | |
| $55.67 | $2,783.50 | |
| $53.02 | $5,302.00 | |
| $52.50 | $13,125.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes