Reference Only

19300240447

Heavy Duty Power Connectors HAN 24B M32 TOP METAL HOOD

Manufacturer:

Mfr Part:
19300240447

TTI Part:
19300240447

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size24B
Cable Entry AngleTop
Thread SizeM32
Housing MaterialAluminum
IP RatingIP65, IP66, IP67
PackagingEach
TradenameHan
Mounting AngleTop
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-30-024-0447 019 30 024 0447

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.48$50.48
$42.07$2,103.50
$40.64$4,064.00
$38.48$9,620.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
5 available now at ttieurope.com

My Notes

Sign into see notes.