Reference Only

19300161542

Heavy Duty Power Connectors METAL HOOD HAN 16B 1 LVR LCKING

Manufacturer:

Mfr Part:
19300161542

TTI Part:
19300161542

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size16B
Cable Entry AngleSide
Thread SizeM32
Housing MaterialAluminum
IP RatingIP65, IP66, IP67
PackagingEach
TradenameHan
Mounting AngleSide
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-30-016-1542 019 30 016 1542

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

153In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.71$22.71
$22.15$44.30
$21.71$108.55
$19.47$486.75
$19.21$960.50
$18.50$1,850.00
$18.24$4,560.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.