Reference Only

19300161441

Heavy Duty Power Connectors HAN K 4/0 HOOD

Manufacturer:

Mfr Part:
19300161441

TTI Part:
19300161441

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size16B
Cable Entry AngleTop
Thread SizeM25
Housing MaterialAluminum
IP RatingIP65, IP66, IP67
PackagingEach
TradenameHan
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-30-016-1441 019 30 016 1441

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

23In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.71$32.71
$32.11$160.55
$30.27$302.70
$29.97$449.55
$29.57$739.25
$28.35$1,417.50
$27.02$2,702.00
$25.33$6,332.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes