Reference Only

19300160527

Heavy Duty Power Connectors HAN 16B M32 SIDE METAL HOOD

Manufacturer:

Mfr Part:
19300160527

TTI Part:
19300160527

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size16B
Cable Entry AngleSide
Thread SizeM32
Housing MaterialAluminum
IP RatingIP65, IP66, IP67
PackagingEach
TradenameHan
Mounting AngleSide
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-30-016-0527 019 30 016 0527

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

137In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.89$35.89
$34.99$174.95
$32.49$324.90
$31.25$781.25
$30.45$1,522.50
$30.03$3,003.00
$28.68$7,170.00
Need more?

My Notes

Sign into see notes.