Reference Only
19300100587
Heavy Duty Power Connectors HAN 10B-GS-ZV-M32
Datasheet
19300100587 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han B | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-30-010-0587 019 30 010 0587 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.34 | $87.34 | |
| $86.48 | $259.44 | |
| $85.62 | $428.10 | |
| $84.78 | $847.80 | |
| $83.94 | $1,259.10 | |
| $83.10 | $2,077.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.