Reference Only

19300100448

Heavy Duty Power Connectors 10B Hood Top Entry High Constr. M40

Manufacturer:

Mfr Part:
19300100448

TTI Part:
19300100448

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductHoods
Housing / Hood Size10B
Cable Entry AngleTop
Thread SizeM40
Housing MaterialAluminum
IP RatingIP65, IP66, IP67
Maximum Operating Temperature+ 125 C
PackagingEach
For Use WithIndustrial Connectors
Housing ColorGray (Dust Gray)
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.11$44.11
$43.67$131.01
$43.24$216.20
$41.11$411.10
$39.97$999.25
$38.46$1,923.00
$37.81$3,781.00
$35.80$8,950.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes