Reference Only

19300060291

Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 6B 2 SIDE ENTRY

Manufacturer:

Mfr Part:
19300060291

TTI Part:
19300060291

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductConnectors
Housing / Hood Size6B
Cable Entry AngleSide
Thread SizeM25
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHan
Mounting AngleSide Entry
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-30-006-0291 019 30 006 0291

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.22$45.22
$43.47$217.35
$39.87$398.70
$37.54$938.50
$36.27$1,813.50
$34.54$3,454.00
$32.38$8,095.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.