Reference Only
19202031150
Heavy Duty Power Connectors 3A Housing with Screw Mounting M20 (HMC)
Datasheet
19202031150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Housing / Hood Size | 3A | |
| Thread Size | M20 | |
| Housing Material | Zinc | |
| IP Rating | IP44 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Housing Color | Gray (Dust Gray) | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.42 | $22.42 | |
| $21.24 | $106.20 | |
| $19.59 | $195.90 | |
| $18.13 | $362.60 | |
| $17.49 | $874.50 | |
| $16.65 | $1,665.00 | |
| $15.62 | $3,905.00 | |
| $14.87 | $7,435.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes