Reference Only
19200320427
Heavy Duty Power Connectors HAN 32A M32 TOP ENT METAL HOOD
Datasheet
19200320427 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Hoods | |
| Current Rating | 32 A | |
| Number of Positions | 50 Position | |
| Insert / Contact Gender | Female | |
| Housing Material | Metal | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-20-032-0427 019 20 032 0427 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.93 | $32.93 | |
| $27.44 | $1,372.00 | |
| $25.92 | $2,592.00 | |
| $25.66 | $6,415.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.