Reference Only
19200101730
Heavy Duty Power Connectors SIZE 10 SNGL LCK LEVER TOP ENTRY
Datasheet
19200101730 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Housings | |
| Housing / Hood Size | 10A | |
| Cable Entry Angle | Top | |
| Thread Size | M20 | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Application | Industrial | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Size 10 A Inserts | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Configurator
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.35 | $51.35 | |
| $50.83 | $152.49 | |
| $46.50 | $465.00 | |
| $43.59 | $1,089.75 | |
| $41.51 | $2,075.50 | |
| $39.53 | $3,953.00 | |
| $36.82 | $9,205.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.