Reference Only

19200101440

Heavy Duty Power Connectors HOOD TOP ENTRY

Manufacturer:

Mfr Part:
19200101440

TTI Part:
19200101440

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductHoods
Housing / Hood Size10A
Cable Entry AngleTop
Thread SizeM20
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-20-010-1440 019 20 010 1440

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

56In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.73$20.73
$19.02$190.20
$18.67$466.75
$17.56$878.00
$16.99$1,699.00
$16.45$4,112.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.