Reference Only

19200100251

Heavy Duty Power Connectors SURFACE MOUNTING HSG 1 SIDE ENTRY

Manufacturer:

Mfr Part:
19200100251

TTI Part:
19200100251

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductHousings
Housing / Hood Size10A
Cable Entry AngleSide
Thread SizeM25
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-20-010-0251 019 20 010 0251

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.97$29.97
$28.92$144.60
$26.90$269.00
$26.63$399.45
$25.66$641.50
$24.78$1,239.00
$23.60$2,360.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.