Reference Only

19200031645

Heavy Duty Power Connectors Han 3A Marine Hood Angled Entry, M25

Manufacturer:

Mfr Part:
19200031645

TTI Part:
19200031645

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan 3A
ProductHoods
Housing / Hood Size3A
Cable Entry AngleSide
Thread SizeM25
Housing MaterialZinc Die Cast
IP RatingIP44, IP65, IP67
Maximum Operating Temperature+ 125 C
PackagingBulk
TradenameHan
For Use WithSize 3A Inserts
Housing ColorBlack
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

6
On Order
6 expected 01-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.11$101.10
$9.28$464.00
$8.97$897.00
$8.45$2,112.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes