Reference Only

19200031422

Heavy Duty Power Connectors HAN 3A HOOD TOPENTRY M25 LOW CONSTR.

Manufacturer:

Mfr Part:
19200031422

TTI Part:
19200031422

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductHoods
Housing / Hood Size3A
Cable Entry AngleTop
Housing MaterialZinc Die Cast
IP RatingIP44, IP65, IP67
PackagingKit
TradenameHan
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-20-003-1422 019 20 003 1422

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.57$155.70
$15.41$770.50
$15.24$1,524.00
$14.33$3,582.50
Need more?
Sign in to add projects and notes