Reference Only

19200030623

Heavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LVR LCKING

Manufacturer:

Mfr Part:
19200030623

TTI Part:
19200030623

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductHoods
Number of Positions1 Position
Housing / Hood Size3A
Housing MaterialPolycarbonate (PC)
PackagingBulk
TradenameHan
Mounting AngleSide Entry
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-20-003-0623 019 20 003 0623

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

84In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.62$13.62
$11.57$115.70
$10.71$214.20
$10.59$317.70
$10.33$516.50
$9.84$984.00
$9.22$2,305.00
$8.36$8,360.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.