Reference Only

19200030620

Heavy Duty Power Connectors HAN 3A M20 SIDE ENTR GREY PLASTIC

Manufacturer:

Mfr Part:
19200030620

TTI Part:
19200030620

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductHoods
Housing / Hood Size3A
Cable Entry AngleSide
Thread SizeM20
Housing MaterialPolycarbonate (PC)
IP RatingIP44, IP65, IP67
PackagingBulk
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-20-003-0620 019 20 003 0620

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

88In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.08$6.08
$5.16$51.60
$5.11$127.75
$4.60$230.00
$4.38$438.00
$4.11$1,027.50
Need more?

My Notes

Sign into see notes.