Reference Only

19200030436

Heavy Duty Power Connectors 3A Blk Plastic Hood TopEntry w/sealM25

Manufacturer:

Mfr Part:
19200030436

TTI Part:
19200030436

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan EMV
ProductHoods
Housing / Hood Size3A
Cable Entry AngleTop
Housing MaterialPolycarbonate (PC)
PackagingBulk
TradenameHan
Flammability RatingUL 94 V-0
For Use WithSize 3A Inserts
Housing ColorBlack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases19 20 003 0436

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

45In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.28$11.28
$9.61$96.10
$9.51$190.20
$9.40$282.00
$9.30$465.00
$9.20$920.00
$9.10$1,365.00
$9.00$2,250.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.