Reference Only

19200030426

Heavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LEVER LCK

Manufacturer:

Mfr Part:
19200030426

TTI Part:
19200030426

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductHoods
Housing / Hood Size3A
Cable Entry AngleTop
Thread SizeM20
Housing MaterialPolycarbonate (PC)
IP RatingIP44, IP65, IP67
PackagingBulk
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-20-003-0426 019 20 003 0426

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.72$10.72
$9.12$91.20
$8.83$176.60
$8.44$253.20
$8.14$407.00
$7.83$783.00
$7.74$1,161.00
$7.27$1,817.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes