Reference Only
19200030418
Heavy Duty Power Connectors Han 3A-HTE, 9-17mm PC black +glued seal
Datasheet
19200030418 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Top | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP44, IP65, IP67 | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 4016931050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.12 | $11.12 | |
| $9.40 | $94.00 | |
| $9.30 | $186.00 | |
| $9.18 | $275.40 | |
| $8.88 | $444.00 | |
| $8.78 | $878.00 | |
| $8.68 | $1,302.00 | |
| $8.47 | $2,117.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes