Reference Only
19200030417
Heavy Duty Power Connectors 3A Black Plastic Hood Top Entry, w/ gland 9 17mm
Datasheet
19200030417 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Top | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP44, IP65, IP67 | |
| Packaging | Bulk | |
| Application | Industrial | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.79 | $10.79 | |
| $8.99 | $89.90 | |
| $8.90 | $178.00 | |
| $8.60 | $258.00 | |
| $8.30 | $415.00 | |
| $7.81 | $781.00 | |
| $7.43 | $1,857.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.