Reference Only

19200030413

Heavy Duty Power Connectors 3A TE Hood, 9-17 cord grip glued seal

Manufacturer:

Mfr Part:
19200030413

TTI Part:
19200030413

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductHoods
Housing / Hood Size3A
Cable Entry AngleTop
Housing MaterialPolycarbonate (PC)
IP RatingIP44, IP65, IP67
PackagingBulk
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-20-003-0413 019 20 003 0413

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.66$126.60
$11.30$565.00
$10.76$1,076.00
$10.09$2,522.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.