Reference Only

19200030410

Heavy Duty Power Connectors 3A TE Hood, plastic 9-17mm cord grip

Manufacturer:

Mfr Part:
19200030410

TTI Part:
19200030410

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductHoods
Housing / Hood Size3A
Cable Entry AngleTop
Housing MaterialPolycarbonate (PC)
IP RatingIP44, IP65, IP67
PackagingKit
TradenameHan
Mounting AngleTop
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-20-003-0410 019 20 003 0410

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.91$11.91
$10.30$103.00
$9.62$192.40
$9.52$285.60
$9.28$464.00
$8.84$884.00
$8.29$2,072.50
$7.51$7,510.00
Need more?
Sign in to add projects and notes