Reference Only
19200030220
Heavy Duty Power Connectors SURFACE MOUNTING HSG OPEN 1 SIDE ENTRY
Datasheet
19200030220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Hoods | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Top | |
| Thread Size | M20 | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP44, IP65, IP67 | |
| Packaging | Kit | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-20-003-0220 019 20 003 0220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.51 | $10.51 | |
| $8.76 | $87.60 | |
| $8.53 | $170.60 | |
| $8.18 | $245.40 | |
| $7.96 | $398.00 | |
| $7.61 | $761.00 | |
| $7.53 | $1,129.50 | |
| $7.13 | $1,782.50 |
Need more?
Sign in to add projects and notes