Reference Only
19200030102
Headers & Wire Housings 3A Black Plastic Housing with Screw Mounting M20
Datasheet
19200030102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Mounting Style | Screw Mount | |
| Packaging | Each | |
| Accessory Type | Hood | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP44, IP65, IP67 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.25 | $92.50 | |
| $8.56 | $171.20 | |
| $8.47 | $254.10 | |
| $8.25 | $412.50 | |
| $7.86 | $786.00 | |
| $7.37 | $1,842.50 | |
| $7.02 | $3,510.00 | |
| $6.69 | $6,690.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.