Reference Only

19155235199

Headers & Wire Housings HAN F+B M25 CABLE GLAND

Manufacturer:

Mfr Part:
19155235199

TTI Part:
19155235199

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeaders & Wire Housings
ProductAccessories
PackagingEach
Accessory TypeCable Gland
Housing ColorBlue
Housing MaterialPolyamide (PA)
IP RatingIP67, IP69
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.11$43.11
$42.67$170.68
$38.80$388.00
$38.41$576.15
$38.02$950.50
$37.53$1,876.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.