Reference Only
19155235196
Cable Glands, Strain Reliefs & Cord Grips Cord Grip F+B M25 White 11-13mm
Datasheet
19155235196 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Color | White | |
| Material | Polyamide (PA) | |
| Series | Han F+B | |
| Packaging | Each | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Tradename | Han | |
| Part # Aliases | 19 15 523 5196 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.62 | $30.62 | |
| $29.65 | $148.25 | |
| $26.05 | $260.50 | |
| $25.78 | $386.70 | |
| $25.17 | $629.25 | |
| $23.97 | $1,198.50 | |
| $22.83 | $2,283.00 | |
| $21.40 | $5,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes