Reference Only

19155131701

Heavy Duty Power Connectors F+B Cable/Cable Hood M25, black

Manufacturer:

Mfr Part:
19155131701

TTI Part:
19155131701

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan F+B
ProductHoods
BoardlocksScrew Locking
Cable Entry AngleTop
Thread SizeM25
Housing MaterialPolypropylene (PP)
IP RatingIP67, IP69K
PackagingEach
TradenameHan
Housing ColorBlue
Housing GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases19 15 513 1701

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.17$32.17
$26.81$1,340.50
$25.53$2,553.00
$23.94$5,985.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.