Reference Only
19155035196
Cable Glands, Strain Reliefs & Cord Grips Cord Grip F+B M25 Black 11-13mm
Datasheet
19155035196 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Metric Cable Gland | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Cable Diameter | 13 mm | |
| Series | Han F+B | |
| Packaging | Each | |
| Screw/Thread Size | M25 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Han | |
| Part # Aliases | 19 15 503 5196 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.12 | $32.12 | |
| $29.74 | $89.22 | |
| $29.44 | $147.20 | |
| $29.14 | $291.40 | |
| $27.56 | $689.00 | |
| $26.25 | $1,312.50 | |
| $25.00 | $2,500.00 | |
| $23.43 | $5,857.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.