Reference Only
19155031701
Heavy Duty Power Connectors HAN F+B HOOD CABLE TO CABLE
Datasheet
19155031701 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han F+B | |
| Product | Hoods | |
| Cable Entry Angle | Bottom | |
| Thread Size | M25 | |
| Housing Material | Polypropylene (PP) | |
| IP Rating | IP67, IP69K | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.97 | $32.97 | |
| $26.32 | $1,316.00 | |
| $24.98 | $2,498.00 | |
| $23.80 | $5,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.