Reference Only
19127080411
Heavy Duty Power Connectors Han Compact-gg M25-SW-Metal
Datasheet
19127080411 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Cable Entry Angle | Top | |
| Housing Material | Zinc Die Cast | |
| IP Rating | IP65 | |
| Mounting Angle | Top | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Series | Han-Compact | |
| Subcategory | Power Connectors | |
| Thread Size | M25 | |
| Tradename | Han | |
| Part # Aliases | 019-12-708-0411 019 12 708 0411 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.59 | $36.59 | |
| $30.49 | $1,524.50 | |
| $29.04 | $2,904.00 | |
| $27.22 | $6,805.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.