Reference Only
19120080526
Heavy Duty Power Connectors METAL HOOD HAN COMPCT 1 LVR LCK
Datasheet
19120080526 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Thread Size | M25 | |
| IP Rating | IP65 | |
| Series | Han-Compact | |
| Packaging | Each | |
| Cable Entry Angle | Side | |
| Housing Material | Zinc Die Cast | |
| Mounting Angle | Side Entry | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Tradename | Han | |
| Part # Aliases | 019-12-008-0526 019 12 008 0526 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.06 | $46.06 | |
| $45.60 | $136.80 | |
| $45.14 | $225.70 | |
| $43.06 | $430.60 | |
| $41.99 | $1,049.75 | |
| $40.45 | $2,022.50 | |
| $39.74 | $3,974.00 | |
| $37.25 | $9,312.50 |
Need more?
Sign in to add projects and notes