Reference Only
19120080501
Heavy Duty Power Connectors HAN Q 8/0-GS - METAL
Datasheet
19120080501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Thread Size | M25 | |
| Series | Han Q | |
| Packaging | Each | |
| Cable Entry Angle | Side | |
| Housing Material | Zinc Die Cast | |
| IP Rating | IP65 | |
| Mounting Angle | Side | |
| Subcategory | Power Connectors | |
| Tradename | Han | |
| Part # Aliases | 019-12-008-0501 019 12 008 0501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.05 | $26.05 | |
| $25.80 | $103.20 | |
| $24.49 | $244.90 | |
| $24.25 | $363.75 | |
| $22.58 | $1,129.00 | |
| $21.50 | $2,150.00 | |
| $20.16 | $5,040.00 | |
| $19.19 | $9,595.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes