Reference Only

19120005157

Heavy Duty Power Connectors HOUSING CBL ENTRY BLK PLASTIC

Manufacturer:

Mfr Part:
19120005157

TTI Part:
19120005157

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeCable Gland
Thread SizeM25
Housing MaterialThermoplastic (TP)
IP RatingIP65
PackagingBulk
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-12-000-5157 019 12 000 5157

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameBumetrizole (3896-11-5)

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.93$10.93
$9.11$91.10
$9.02$180.40
$8.93$267.90
$8.80$440.00
$8.61$861.00
$8.37$2,092.50
Need more?

My Notes

Sign into see notes.