Reference Only
19000005196
Heavy Duty Power Connectors UNI CBL PROTECTION WH THERMOPLASTIC
Datasheet
19000005196 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Cable Glands | |
| Thread Size | M32 | |
| Packaging | Each | |
| Accessory Type | Cable Gland | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP69 | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-00-000-5196 019 00 000 5196 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
110In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.72 | $97.20 | |
| $9.29 | $185.80 | |
| $9.19 | $275.70 | |
| $8.67 | $433.50 | |
| $8.31 | $831.00 | |
| $8.22 | $1,233.00 | |
| $8.13 | $2,032.50 | |
| $7.10 | $7,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes