Reference Only
19000005194
Heavy Duty Power Connectors UNI CBL PROTECTION WH THERMOPLASTIC
Datasheet
19000005194 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Thread Size | M32 | |
| IP Rating | IP68, IP69 | |
| Packaging | Bulk | |
| Accessory Type | Cable Gland | |
| Housing Material | Polyamide (PA) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-00-000-5194 019 00 000 5194 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
57In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.39 | $12.39 | |
| $12.26 | $61.30 | |
| $9.89 | $98.90 | |
| $9.72 | $243.00 | |
| $9.26 | $463.00 | |
| $8.86 | $886.00 | |
| $8.76 | $1,314.00 | |
| $8.30 | $2,075.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes