Reference Only
19000005191
Heavy Duty Power Connectors CABLE GLAND M25 9-16MM PLASTIC BLK
Datasheet
19000005191 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Thread Size | M25 | |
| IP Rating | IP68, IP69 | |
| Packaging | Bulk | |
| Accessory Type | Cable Gland | |
| Housing Material | Polyamide (PA) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.45 | $54.50 | |
| $5.11 | $255.50 | |
| $4.91 | $491.00 | |
| $4.65 | $1,162.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes