Reference Only
19000005187
Cable Glands, Strain Reliefs & Cord Grips Han CGM-P M32x1,5 D.18-25mm black
Datasheet
19000005187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Screw/Thread Size | M32 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
64In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.88 | $7.88 | |
| $7.80 | $78.00 | |
| $7.71 | $192.75 | |
| $7.34 | $367.00 | |
| $6.94 | $694.00 | |
| $6.86 | $1,029.00 | |
| $6.50 | $1,625.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.