Reference Only
19000005184
Heavy Duty Power Connectors UNIV. CABLE PROTECT
Datasheet
19000005184 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Thread Size | M20 | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP68, IP69 | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-00-000-5184 019 00 000 5184 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.49 | $6.49 | |
| $5.50 | $27.50 | |
| $4.23 | $42.30 | |
| $4.19 | $83.80 | |
| $4.03 | $201.50 | |
| $3.96 | $396.00 | |
| $3.83 | $957.50 | |
| $3.79 | $7,580.00 |
Need more?
Sign in to add projects and notes