Reference Only
19000005182
Heavy Duty Power Connectors Cable Gland 6-12mm M20 IP68 Plastic
Datasheet
19000005182 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Thread Size | M20 | |
| IP Rating | IP68, IP69 | |
| Packaging | Bulk | |
| Accessory Type | Cable Gland | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-00-000-5182 019 00 000 5182 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
37In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.09 | $8.18 | |
| $3.41 | $34.10 | |
| $2.81 | $70.25 | |
| $2.77 | $138.50 | |
| $2.74 | $274.00 | |
| $2.70 | $675.00 | |
| $2.63 | $1,052.00 |
Need more?
Sign in to add projects and notes