Reference Only

19000005099

Heavy Duty Power Connectors UNI CBL PROTECTION METAL

Manufacturer:

Mfr Part:
19000005099

TTI Part:
19000005099

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeCable Gland
Thread SizeM40
Housing MaterialBrass
IP RatingIP68, IP69
PackagingEach
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-00-000-5099 019 00 000 5099

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7419805050
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.07$49.07
$40.89$2,044.50
$38.94$3,894.00
$36.51$9,127.50
Need more?
Sign in to add projects and notes