Reference Only

19000005098

Heavy Duty Power Connectors Cable Clamp M40 IP68 22-32mm Brass

Manufacturer:

Mfr Part:
19000005098

TTI Part:
19000005098

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan HPR
ProductAccessories
Accessory TypeCable Gland
Thread SizeM40
Housing MaterialBrass
IP RatingIP68, IP69
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases19 00 000 5098

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7419805050
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

143In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.39$50.39
$49.88$249.40
$42.83$428.30
$40.15$1,003.75
$38.24$1,912.00
$36.82$3,682.00
$36.45$9,112.50
Need more?
Sign in to add projects and notes