Reference Only
19000005095
Cable Glands, Strain Reliefs & Cord Grips Cable gland M32x1.5 13-25mm
Datasheet
19000005095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Packaging | Kit | |
| Color | Brass | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 019-00-000-5095 019 00 000 5095 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
0In Stock
972
On Order
972 expected on from 13-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.35 | $36.35 | |
| $35.98 | $143.92 | |
| $30.91 | $309.10 | |
| $30.59 | $458.85 | |
| $30.28 | $757.00 | |
| $27.58 | $1,379.00 | |
| $26.26 | $2,626.00 | |
| $24.62 | $6,155.00 |
Need more?
Sign in to add projects and notes