Reference Only
19000005092
Heavy Duty Power Connectors CABL CLAMP M25 BRASS 13-18mm CAB DIA IP6
Datasheet
19000005092 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Thread Size | M25 | |
| Housing Material | Brass | |
| IP Rating | IP68, IP69 | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-00-000-5092 019 00 000 5092 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
616In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.38 | $18.38 | |
| $18.19 | $36.38 | |
| $18.00 | $90.00 | |
| $15.73 | $157.30 | |
| $15.56 | $311.20 | |
| $15.40 | $462.00 | |
| $15.24 | $762.00 | |
| $14.31 | $1,431.00 |
Need more?
Sign in to add projects and notes