Reference Only
19000005091
Heavy Duty Power Connectors M25 CABLE GLAND 9-18mm
Datasheet
19000005091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Thread Size | M25 | |
| Housing Material | Brass | |
| IP Rating | IP68, IP69 | |
| Packaging | Kit | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-00-000-5091 019 00 000 5091 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
Documents
Datasheet
Images
Specification Sheets
73In Stock
100 expected 13-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.42 | $20.42 | |
| $20.21 | $40.42 | |
| $20.00 | $100.00 | |
| $17.69 | $176.90 | |
| $16.37 | $327.40 | |
| $15.79 | $789.50 | |
| $15.03 | $1,503.00 | |
| $14.10 | $3,525.00 |
Need more?
Sign in to add projects and notes