Reference Only

19000005086

Heavy Duty Power Connectors Cable clamp M50 32-38mm metal

Manufacturer:

Mfr Part:
19000005086

TTI Part:
19000005086

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeCable Gland
Thread SizeM50
Housing MaterialBrass
IP RatingIP68, IP69
PackagingEach
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-00-000-5086 019 00 000 5086

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7419805050
TARIC8484900090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.54$79.54
$66.28$3,314.00
$63.13$6,313.00
$62.50$15,625.00
Need more?
Sign in to add projects and notes