Reference Only
19000005081
Heavy Duty Power Connectors CABLE GROMMET M20 SIZE 5-12MM
Datasheet
19000005081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Thread Size | M20 | |
| Housing Material | Brass | |
| IP Rating | IP68, IP69 | |
| Packaging | Kit | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-00-000-5081 019 00 000 5081 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.62 | $12.62 | |
| $10.52 | $31.56 | |
| $8.70 | $43.50 | |
| $8.61 | $86.10 | |
| $8.52 | $426.00 | |
| $8.44 | $844.00 | |
| $8.36 | $1,254.00 | |
| $8.27 | $2,067.50 |
Need more?
Sign in to add projects and notes